Part Details for MC33PF3000A3ES by NXP Semiconductors
Results Overview of MC33PF3000A3ES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33PF3000A3ES Information
MC33PF3000A3ES by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33PF3000A3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2821
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Auto, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC33PF3000A3ES RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $4.9800 | Buy Now |
DISTI #
MC33PF3000A3ES-ND
|
DigiKey | POWER MANAGEMENT IC I.MX7 PRE- Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1520 | Buy Now |
DISTI #
MC33PF3000A3ES
|
Avnet Americas | Power Management, 5.5 V, 4 1 Step-Down DC-DC Converters, 6 LDOs, 11 Regulated Outputs, 48 Pins, QFN - Trays (Alt: MC33PF3000A3ES) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6464 / $4.7432 | Buy Now |
DISTI #
841-MC33PF3000A3ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, Auto, QFN 48 RoHS: Compliant | 260 |
|
$4.9700 / $9.9900 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, Auto, QFN 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 235 |
|
$3.8200 | Buy Now |
DISTI #
MC33PF3000A3ES
|
Avnet Silica | Power Management 55 V 4 1 StepDown DCDC Converters 6 LDOs 11 Regulated Outputs 48 Pins QFN (Alt: MC33PF3000A3ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PF3000A3ES
|
EBV Elektronik | Power Management 55 V 4 1 StepDown DCDC Converters 6 LDOs 11 Regulated Outputs 48 Pins QFN (Alt: MC33PF3000A3ES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 520 |
|
Buy Now |
Part Details for MC33PF3000A3ES
MC33PF3000A3ES CAD Models
MC33PF3000A3ES Part Data Attributes
|
MC33PF3000A3ES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PF3000A3ES
NXP Semiconductors
Power Supply Support Circuit, Adjustable, 12 Channel, MOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8 TO 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC33PF3000A3ES Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12213, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MC33PF3000A3ES has a programmable output voltage feature. You can configure the output voltage by using the I2C interface to write to the VOUT_CFG register. The datasheet provides a detailed explanation of the register settings and voltage options.
-
Although the datasheet specifies a maximum input voltage of 5.5V, NXP recommends limiting the input voltage to 5V to ensure reliable operation and prevent damage to the device.
-
The MC33PF3000A3ES has built-in OCP and SCP features. You can configure the OCP threshold by writing to the OCP_CFG register, and the SCP is enabled by default. The datasheet provides more information on how to customize these features.
-
NXP provides a thermal derating curve in the datasheet, which shows the maximum allowed power dissipation versus ambient temperature. This curve helps you design a thermally efficient system and prevent overheating.