Part Details for MC33GD3000EPR2 by NXP Semiconductors
Results Overview of MC33GD3000EPR2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33GD3000EPR2 Information
MC33GD3000EPR2 by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC33GD3000EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1620
|
Newark | Motor Pre-Driver, 3P Bldc, 1A, Qfn-56, Ic Type:Motor Pre-Driver, Motor Type:Three Phase Brushless Dc, No. Of Outputs:3Outputs, Output Current:1A, Output Voltage:14.8V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Supply Voltage Min:5V Rohs Compliant: Yes |Nxp MC33GD3000EPR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7600 | Buy Now |
DISTI #
MC33GD3000EPR2-ND
|
DigiKey | IC MOTOR DRIVER 6V-58V 56QFN Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1474 | Buy Now |
DISTI #
MC33GD3000EPR2
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 8V to 40V 56-Pin QFN EP T/R - Tape and Reel (Alt: MC33GD3000EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.7286 / $2.8211 | Buy Now |
DISTI #
841-MC33GD3000EPR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Gate Driver, 3-Phase, 5-60V, 1A, QFN 56 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
MC33GD3000EPR2
|
Avnet Silica | 3Phase Brushless DC Motor Controller 8V to 40V 56Pin QFN EP TR (Alt: MC33GD3000EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33GD3000EPR2
|
EBV Elektronik | 3Phase Brushless DC Motor Controller 8V to 40V 56Pin QFN EP TR (Alt: MC33GD3000EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR DRIVER 6V-58V 56QFN / Motor Driver Power MOSFET SPI 56-QFN (8x8) | 5060 |
|
$3.4596 / $5.1894 | Buy Now |
Part Details for MC33GD3000EPR2
MC33GD3000EPR2 CAD Models
MC33GD3000EPR2 Part Data Attributes
|
MC33GD3000EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33GD3000EPR2
NXP Semiconductors
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N56 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC33GD3000EPR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout guide in the application note AN12213, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MC33GD3000EPR2 can be configured for different operating modes using the SPI interface. NXP provides a detailed configuration guide in the application note AN12214, which includes register settings and programming examples for various operating modes, such as low-power mode, high-power mode, and shutdown mode.
-
The MC33GD3000EPR2 is designed to handle up to 2.5 W of power, but the actual power handling capability depends on the specific application and operating conditions. NXP recommends following the thermal design guidelines in the datasheet and application notes to ensure reliable operation within the specified power range.
-
NXP provides a troubleshooting guide in the application note AN12215, which includes common issues, symptoms, and solutions for the MC33GD3000EPR2. Additionally, NXP's technical support team can provide further assistance and guidance for specific issues.
-
The MC33GD3000EPR2 is designed to be compatible with other NXP devices and third-party components, but compatibility should be verified on a case-by-case basis. NXP provides a compatibility guide in the application note AN12216, which includes information on compatible devices, interfaces, and operating conditions.