-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRUSHLESS DC MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33GD3000EP by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1619
|
Newark | Motor Pre-Driver, 3P Bldc, 1A, Qfn-56, Ic Type:Motor Pre-Driver, Motor Type:Three Phase Brushless Dc, No. Of Outputs:3Outputs, Output Current:1A, Output Voltage:14.8V, Ic Case/Package:Qfn, No. Of Pins:56Pins, Supply Voltage Min:5V Rohs Compliant: Yes |Nxp MC33GD3000EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.2400 | Buy Now |
DISTI #
MC33GD3000EP-ND
|
DigiKey | IC MOTOR DRIVER 6V-58V 56QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
518 In Stock |
|
$3.1242 / $5.5800 | Buy Now |
DISTI #
MC33GD3000EP
|
Avnet Americas | Motor Driver/Controller, DC Brushless, 8 V to 40 V, 6 Outputs, 2.5 A, 56 Pins, HVQFN-EP - Trays (Alt: MC33GD3000EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.6362 / $3.0987 | Buy Now |
DISTI #
841-MC33GD3000EP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Gate Driver, 3-Phase, 5-60V, 1A, QFN 56 RoHS: Compliant | 287 |
|
$3.0200 / $5.5800 | Buy Now |
|
NXP Semiconductors | Brushless DC Motor Gate Driver, 3-Phase, 5-60V, 1A, QFN 56, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 24 Weeks, 0 Days Container: Tray | Free Sample - 171 |
|
$2.2500 | Buy Now |
DISTI #
MC33GD3000EP
|
Avnet Silica | Motor DriverController DC Brushless 8 V to 40 V 6 Outputs 25 A 56 Pins HVQFNEP (Alt: MC33GD3000EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33GD3000EP
|
EBV Elektronik | Motor DriverController DC Brushless 8 V to 40 V 6 Outputs 25 A 56 Pins HVQFNEP (Alt: MC33GD3000EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | EBV - 1040 |
|
Buy Now | |
|
Win Source Electronics | IC MOTOR DRIVER 6V-58V 56QFN / Motor Driver Power MOSFET SPI 56-QFN (8x8) | 4300 |
|
$3.8092 / $5.7138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33GD3000EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33GD3000EP
NXP Semiconductors
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N56 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
NXP provides a recommended PCB layout in the application note AN12247, which includes guidelines for component placement, routing, and thermal management.
NXP offers a range of application notes and design guides that provide guidance on optimizing the performance of the MC33GD3000EP in various applications, including motor control, power conversion, and industrial automation.
The MC33GD3000EP has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinking, thermal interface materials, and airflow management.
Yes, the MC33GD3000EP is designed for high-reliability and safety-critical applications. NXP provides documentation and support for functional safety and reliability, including FMEDA reports and safety manuals.
NXP provides guidance on EMC design considerations in the application note AN12247, including recommendations for PCB layout, component selection, and shielding.