Part Details for MC33FS6500NAER2 by NXP Semiconductors
Results Overview of MC33FS6500NAER2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33FS6500NAER2 Information
MC33FS6500NAER2 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33FS6500NAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3419
|
Newark | System Basis Chip, Dcdc 0.8A Vcore, Lqfp48Ep/ Reel Rohs Compliant: Yes |Nxp MC33FS6500NAER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
MC33FS6500NAER2-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 0.8A VCO Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0089 | Buy Now |
DISTI #
MC33FS6500NAER2
|
Avnet Americas | Safety Power System Basis Chip 12V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33FS6500NAER2) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4931 / $3.6116 | Buy Now |
DISTI #
841-MC33FS6500NAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore, LQFP48EP RoHS: Compliant | 1804 |
|
$3.8800 / $8.9000 | Buy Now |
DISTI #
MC33FS6500NAER2
|
Avnet Silica | Safety Power System Basis Chip 12V 48Pin LQFP EP TR (Alt: MC33FS6500NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
MC33FS6500NAER2
|
EBV Elektronik | Safety Power System Basis Chip 12V 48Pin LQFP EP TR (Alt: MC33FS6500NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | SYSTEM BASIS CHIP DCDC 0.8A VCO / System Basis Chip PMIC 48-HLQFP (7x7) | 12000 |
|
$8.3416 / $12.5125 | Buy Now |
Part Details for MC33FS6500NAER2
MC33FS6500NAER2 CAD Models
MC33FS6500NAER2 Part Data Attributes
|
MC33FS6500NAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6500NAER2
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC33FS6500NAER2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12085, which includes guidelines for component placement, routing, and thermal management.
-
The output voltage can be configured using the I2C interface to program the internal DAC. The specific configuration depends on the desired output voltage and the application requirements. Refer to the datasheet and application notes for more information.
-
The maximum input voltage is 18V, but it's recommended to operate within the specified operating range of 6.5V to 16V for optimal performance and reliability.
-
Proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the thermal design guidelines in the datasheet and application notes.
-
Yes, the MC33FS6500NAER2 is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, additional testing and validation may be required to meet specific industry standards.