-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33FS6500NAE by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4122
|
Newark | System Basis Chip, Aec-Q100, Hlqfp-48, Product Range:-, Interface Case Style:Hlqfp, No. Of Pins:48Pins, Supply Voltage Min:-1V, Supply Voltage Max:40V, Protocol Supported:-, Supported Standards:-, Output Voltage:-, Operating Rohs Compliant: Yes |Nxp MC33FS6500NAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$4.3300 / $7.0700 | Buy Now |
DISTI #
568-13809-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 0.8A VCO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
250 In Stock |
|
$4.3180 / $7.3200 | Buy Now |
DISTI #
MC33FS6500NAE
|
Avnet Americas | System Basis Chip, 2.7 V to 40 V, 48 Pins, LQFP-EP - Trays (Alt: MC33FS6500NAE) Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.1376 / $4.2238 | Buy Now |
DISTI #
841-MC33FS6500NAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore, LQFP48EP RoHS: Compliant | 155 |
|
$4.3100 / $7.3200 | Buy Now |
DISTI #
MC33FS6500NAE
|
Avnet Silica | System Basis Chip 27 V to 40 V 48 Pins LQFPEP (Alt: MC33FS6500NAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | SYSTEM BASIS CHIP DCDC 0.8A VCO | 250 |
|
RFQ | |
DISTI #
MC33FS6500NAE
|
EBV Elektronik | System Basis Chip 27 V to 40 V 48 Pins LQFPEP (Alt: MC33FS6500NAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4250 |
|
RFQ | |
|
Win Source Electronics | SYSTEM BASIS CHIP DCDC 0.8A VCO / System Basis Chip PMIC 48-HLQFP (7x7) | 7607 |
|
$5.2238 / $7.8355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33FS6500NAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6500NAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
A good PCB layout for the MC33FS6500NAE involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To configure the MC33FS6500NAE for low-power mode, set the EN pin low, and ensure that the device is in a stable state before entering low-power mode. Additionally, disable any unnecessary peripherals and reduce the clock frequency to minimize power consumption.
The maximum allowed voltage on the input pins of the MC33FS6500NAE is 5.5V. Exceeding this voltage may damage the device.
To troubleshoot issues with the MC33FS6500NAE's I2C interface, check the I2C clock frequency, ensure that the SDA and SCL pins are properly connected, and verify that the I2C slave address is correctly configured. Also, check for any bus contention or clock stretching issues.
The thermal resistance of the MC33FS6500NAE package is typically around 30-40°C/W. This value can vary depending on the specific package and PCB design.