Part Details for MC33990D by NXP Semiconductors
Results Overview of MC33990D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33990D Information
MC33990D by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC33990D
MC33990D CAD Models
MC33990D Part Data Attributes
|
MC33990D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33990D
NXP Semiconductors
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | 220 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MC33990D Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the MC33990D application note (AN4831) which includes guidelines for component placement, routing, and thermal management to minimize EMI and thermal issues.
-
The MC33990D is a general-purpose motor driver, and the configuration depends on the specific motor type and application. NXP provides example code and configuration guidelines for different motor types in the MC33990D software development kit (SDK) and application notes.
-
The MC33990D has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) is 150°C. The device should be designed to operate within the recommended temperature range to ensure reliability and performance.
-
The MC33990D has a built-in overcurrent protection feature that can be enabled through the device's registers. The overcurrent threshold can be set using the OCUTH and OCUTL registers, and the device will automatically shut down if the current exceeds the set threshold.
-
The MC33990D is designed to operate with a voltage supply range of 5.5V to 28V, but the device's performance and thermal characteristics may vary depending on the supply voltage. NXP provides guidelines for operating the device at different voltage levels in the datasheet and application notes.