Part Details for MC33982CHFKR2 by NXP Semiconductors
Results Overview of MC33982CHFKR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33982CHFKR2 Information
MC33982CHFKR2 by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC33982CHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2601
|
Newark | High-Side Switch, 12V, Single 2Mohms, Pqfn 16/ Reel Rohs Compliant: Yes |Nxp MC33982CHFKR2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4300 / $9.9100 | Buy Now |
DISTI #
MC33982CHFKR2
|
Avnet Silica | Power Switch Hi Side 60A 16Pin QFN EP TR (Alt: MC33982CHFKR2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Silica - 0 |
|
Buy Now | |
DISTI #
MC33982CHFKR2
|
EBV Elektronik | Power Switch Hi Side 60A 16Pin QFN EP TR (Alt: MC33982CHFKR2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | EBV - 0 |
|
Buy Now |
Part Details for MC33982CHFKR2
MC33982CHFKR2 CAD Models
MC33982CHFKR2 Part Data Attributes
|
MC33982CHFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33982CHFKR2
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR, BCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PQFN-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE; TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N22 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | SOLCC48,.48,35 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 230 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 250 µs | |
Turn-on Time | 100 µs | |
Width | 12 mm |
Alternate Parts for MC33982CHFKR2
This table gives cross-reference parts and alternative options found for MC33982CHFKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33982CHFKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC34982CHFKR2 | NXP Semiconductors | $10.8450 | BUF OR INV BASED PRPHL DRVR | MC33982CHFKR2 vs MC34982CHFKR2 |
MC34982CHFK | NXP Semiconductors | $11.7900 | BUF OR INV BASED PRPHL DRVR | MC33982CHFKR2 vs MC34982CHFK |
934070462528 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver | MC33982CHFKR2 vs 934070462528 |
MC33982CHFKR2 Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33982CHFKR2 is 2.5A per channel, with a maximum total current of 5A.
-
The MC33982CHFKR2 can be configured for high-side or low-side switching by connecting the appropriate pins to the load and power supply. For high-side switching, connect the load to the VOUT pin and the power supply to the VIN pin. For low-side switching, connect the load to the VIN pin and the power supply to the VOUT pin.
-
The EN (enable) pin is used to enable or disable the output of the MC33982CHFKR2. When the EN pin is high, the output is enabled, and when it is low, the output is disabled.
-
The MC33982CHFKR2 has built-in overvoltage and undervoltage protection. However, additional protection can be added using external components such as voltage regulators and TVS diodes.
-
The thermal shutdown temperature of the MC33982CHFKR2 is typically 150°C, with a hysteresis of 20°C.