Part Details for MC33978EKR2 by Freescale Semiconductor
Results Overview of MC33978EKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33978EKR2 Information
MC33978EKR2 by Freescale Semiconductor is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC33978EKR2
MC33978EKR2 CAD Models
MC33978EKR2 Part Data Attributes
|
MC33978EKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33978EKR2
Freescale Semiconductor
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN |