-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33911G5ACR2 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0367
|
Newark | System Basis Chip, 125Deg C, Lqfp-32, Product Range:-, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Protocol Supported:Lin, Supported Standards:Lin 2.0/2.1, Sae J2602-2, Qualification:-Rohs Compliant: Yes |Nxp MC33911G5ACR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.2900 | Buy Now |
DISTI #
MC33911G5ACR2-ND
|
DigiKey | IC SYSTEM BASIS CHIP 32LQFP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8544 | Buy Now |
DISTI #
MC33911G5ACR2
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP T/R - Tape and Reel (Alt: MC33911G5ACR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.7402 / $2.7973 | Buy Now |
DISTI #
MC33911G5ACR2
|
EBV Elektronik | Pref DRVR Dual 55V to 18V 32Pin LQFP TR (Alt: MC33911G5ACR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33911G5ACR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33911G5ACR2
NXP Semiconductors
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |