Part Details for MC33908NAE by Freescale Semiconductor
Results Overview of MC33908NAE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33908NAE Information
MC33908NAE by Freescale Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC33908NAE
MC33908NAE CAD Models
MC33908NAE Part Data Attributes
|
MC33908NAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33908NAE
Freescale Semiconductor
System Basis Chip, CAN ONLY, 5V , 1.5A VCORE, QFP 48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
MC33908NAE Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33908NAE is 5A per channel, with a maximum total current of 10A.
-
The MC33908NAE can be configured for high-side or low-side switching by connecting the appropriate pins to the power supply or ground. Refer to the datasheet for specific pin connections.
-
The EN pin is used to enable or disable the H-bridge outputs. When EN is high, the outputs are enabled, and when EN is low, the outputs are disabled.
-
The MC33908NAE has built-in overcurrent protection, which can be enabled by connecting an external resistor to the OC pin. The device will shut down if the current exceeds the programmed limit.
-
Yes, the MC33908NAE is suitable for brushless DC motor control applications. It can be used to drive the motor windings and provide the necessary commutation signals.