Part Details for MC33901WEFR2 by NXP Semiconductors
Results Overview of MC33901WEFR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33901WEFR2 Information
MC33901WEFR2 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33901WEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33901WEFR2
|
Avnet Silica | CAN Standby 55V 8Pin SOIC N TR (Alt: MC33901WEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
DISTI #
MC33901WEFR2
|
EBV Elektronik | CAN Standby 55V 8Pin SOIC N TR (Alt: MC33901WEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for MC33901WEFR2
MC33901WEFR2 CAD Models
MC33901WEFR2 Part Data Attributes
|
MC33901WEFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33901WEFR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
MC33901WEFR2 Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33901WEFR2 is 2A per channel, with a maximum total current of 4A.
-
The MC33901WEFR2 can be configured for high-side or low-side switching by connecting the VCC pin to the desired voltage rail and setting the EN pin accordingly. Refer to the application note AN4836 for more details.
-
The diagnostic pins (DF1 and DF2) on the MC33901WEFR2 provide fault detection and diagnostic capabilities, such as overcurrent, overtemperature, and undervoltage detection.
-
The MC33901WEFR2 has built-in overcurrent protection, which can be enabled by connecting a sense resistor to the IS pin. The device will limit the current to the programmed value when an overcurrent condition is detected.
-
The thermal shutdown temperature of the MC33901WEFR2 is typically 170°C, with a hysteresis of 20°C.