Part Details for MC33901SEF by NXP Semiconductors
Results Overview of MC33901SEF by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33901SEF Information
MC33901SEF by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33901SEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33901SEF
|
Avnet Silica | CAN Standby 55V 8Pin SOIC N (Alt: MC33901SEF) RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Silica - 0 |
|
Buy Now | |
DISTI #
MC33901SEF
|
EBV Elektronik | CAN Standby 55V 8Pin SOIC N (Alt: MC33901SEF) RoHS: Compliant Min Qty: 98 Package Multiple: 98 | EBV - 0 |
|
Buy Now |
Part Details for MC33901SEF
MC33901SEF CAD Models
MC33901SEF Part Data Attributes
|
MC33901SEF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33901SEF
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
MC33901SEF Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33901SEF is 1.5A per channel, with a maximum total current of 3A.
-
The MC33901SEF can be configured for high-side or low-side switching by connecting the VCC pin to the desired voltage rail and setting the EN pin accordingly. Refer to the application note AN4836 for more details.
-
The diagnostic pins (DF1 and DF2) provide fault detection and diagnosis capabilities, such as overcurrent, overtemperature, and undervoltage detection.
-
The MC33901SEF has a built-in overcurrent protection feature that can be enabled by connecting a sense resistor to the IS pin. The device will limit the current to the programmed value when an overcurrent condition is detected.
-
The minimum input voltage required for the MC33901SEF to operate is 5.5V, although it can operate down to 4.5V with reduced performance.