-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FULL BRDG BASED MOSFET DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33883HEG by NXP Semiconductors is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8608
|
Newark | H-Bridge Predriver, 1.0 A Peak Gate Driver Current, Soic 20/ Tube Rohs Compliant: Yes |Nxp MC33883HEG RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.9200 | Buy Now |
DISTI #
MC33883HEG
|
Avnet Silica | HBridge Gate Driver 55V to 55V 20Pin SOIC W Rail (Alt: MC33883HEG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Silica - 0 |
|
Buy Now | |
DISTI #
MC33883HEG
|
EBV Elektronik | HBridge Gate Driver 55V to 55V 20Pin SOIC W Rail (Alt: MC33883HEG) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 20SOIC | 33899 |
|
$2.1175 / $2.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33883HEG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33883HEG
NXP Semiconductors
FULL BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRED 5.5V TO 28V | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
The maximum current rating of the MC33883HEG is 5A per channel, with a maximum total current of 10A.
To configure the MC33883HEG for low-power mode, set the EN pin low and the STBY pin high. This will reduce the quiescent current to approximately 10uA.
The FLT pin is a fault output that indicates when an overcurrent, overtemperature, or undervoltage condition occurs. It can be used to trigger an interrupt or reset the system.
Yes, the MC33883HEG is compatible with 3.3V or 5V microcontrollers. The INH pin can be driven by a 3.3V or 5V logic signal.
To protect the MC33883HEG from back-EMF, add a freewheeling diode in parallel with the load. This will prevent the back-EMF voltage from exceeding the maximum rating of the device.