Part Details for MC33883HEG by Freescale Semiconductor
Results Overview of MC33883HEG by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33883HEG Information
MC33883HEG by Freescale Semiconductor is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC33883HEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 75895 |
|
RFQ |
Part Details for MC33883HEG
MC33883HEG CAD Models
MC33883HEG Part Data Attributes
|
MC33883HEG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33883HEG
Freescale Semiconductor
H-Bridge Predriver, 1.0 A peak gate driver current, SOIC 20, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRED 5.5V TO 28V | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
MC33883HEG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC33883HEG is -40°C to 125°C, but it can be extended to -40°C to 150°C with some limitations on the output current and voltage.
-
The output voltage of the MC33883HEG can be configured by connecting a resistor divider network between the output voltage pin (VOUT) and the ground pin (GND), and then connecting the center tap of the divider to the feedback pin (FB). The ratio of the resistors determines the output voltage.
-
The EN (enable) pin is used to turn the device on or off. When the EN pin is high, the device is enabled and operates normally. When the EN pin is low, the device is disabled and the output voltage is turned off.
-
The MC33883HEG has a built-in overcurrent protection (OCP) feature that limits the output current to a safe value during an overcurrent condition. The OCP threshold can be adjusted by connecting a resistor between the OCP pin and the GND pin.
-
The minimum input voltage required for the MC33883HEG to operate is 2.5V, but it is recommended to use an input voltage of at least 3V to ensure stable operation.