Part Details for MC33880PEW by Freescale Semiconductor
Results Overview of MC33880PEW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33880PEW Information
MC33880PEW by Freescale Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC33880PEW
MC33880PEW CAD Models
MC33880PEW Part Data Attributes
|
MC33880PEW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33880PEW
Freescale Semiconductor
Switch, Congifurable 8 Channels, SOIC 28, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LEAD FREE, PLASTIC, SOICW-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
MC33880PEW Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33880PEW is 5A per channel, with a peak current capability of 10A per channel for short durations.
-
The MC33880PEW can be configured for different motor types (e.g. brushed DC, stepper, or brushless DC) by setting the appropriate registers and configuring the input pins. Refer to the application notes and user manuals for specific guidance.
-
The internal voltage regulator on the MC33880PEW provides a stable 5V supply for the internal logic and can also be used to power external components, reducing the need for an external voltage regulator.
-
The MC33880PEW has built-in overcurrent protection features, including current sense amplifiers and programmable current limit thresholds. Engineers can configure these features to detect and respond to overcurrent conditions, such as by shutting down the motor or generating an interrupt.
-
The MC33880PEW is rated for operation up to 150°C, making it suitable for high-temperature applications. However, engineers should ensure that the device is properly heatsinked and that the system is designed to operate within the specified temperature range.