Part Details for MC33880PEG by NXP Semiconductors
Results Overview of MC33880PEG by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33880PEG Information
MC33880PEG by NXP Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC33880PEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8604
|
Newark | Switch, Congifurable 8 Channels, Soic 28/ Tube Rohs Compliant: Yes |Nxp MC33880PEG RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.2900 | Buy Now |
Part Details for MC33880PEG
MC33880PEG CAD Models
MC33880PEG Part Data Attributes
|
MC33880PEG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33880PEG
NXP Semiconductors
BRUSH DC MOTOR CONTROLLER, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, MS-013AE, SOICW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
MC33880PEG Frequently Asked Questions (FAQ)
-
The maximum current rating of the MC33880PEG is 5A per channel, with a maximum total current of 10A.
-
To configure the MC33880PEG for low-power mode, set the EN pin low and the SLEEP pin high. This will reduce the quiescent current to approximately 10uA.
-
The DIAG pin is an open-drain output that indicates a fault condition, such as overcurrent, overtemperature, or undervoltage. It can be used to trigger an interrupt or reset the system.
-
Yes, the MC33880PEG can operate with a power supply voltage range of 4.5V to 28V, making it compatible with 3.3V, 5V, and other common power supply voltages.
-
The MC33880PEG has built-in overcurrent protection. To implement it, set the OC pin high to enable overcurrent detection. The device will then limit the current to the set threshold (approximately 5A) and assert the DIAG pin low in case of an overcurrent event.