Part Details for MC33761SNT1-029 by onsemi
Results Overview of MC33761SNT1-029 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33761SNT1-029 Information
MC33761SNT1-029 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33761SNT1-029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116577
|
Verical | LDO Regulator Pos 2.9V 0.08A 5-Pin TSOP T/R Min Qty: 1747 Package Multiple: 1 Date Code: 0301 | Americas - 5844 |
|
$0.2148 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.9V, 0.25V Dropout, BIPolar, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5844 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for MC33761SNT1-029
MC33761SNT1-029 CAD Models
MC33761SNT1-029 Part Data Attributes
|
MC33761SNT1-029
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33761SNT1-029
onsemi
IC VREG 2.9 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, THIN SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | THIN SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.987 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for MC33761SNT1-029
This table gives cross-reference parts and alternative options found for MC33761SNT1-029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33761SNT1-029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33761SNT1-029G | onsemi | Check for Price | LDO Regulator, 80 mA, 1 V, High PSRR, Low Noise, with On/Off Control Vout: 2.9 V, TSOP-5, 3000-REEL | MC33761SNT1-029 vs MC33761SNT1-029G |