Part Details for MC33761SNT1-025G by onsemi
Results Overview of MC33761SNT1-025G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33761SNT1-025G Information
MC33761SNT1-025G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-G01-38ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 38 Positions - 2mm (0.079inch) - Vertical | |
10075025-G01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
10075025-G01-44ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 44 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for MC33761SNT1-025G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33761SNT1-025G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R - Tape and Reel (Alt: MC33761SNT1-025G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2975 / $0.3037 | Buy Now |
DISTI #
85997767
|
Verical | LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 1501 | Americas - 9000 |
|
$0.5556 | Buy Now |
DISTI #
85996381
|
Verical | LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 1601 | Americas - 9000 |
|
$0.5556 | Buy Now |
DISTI #
85995094
|
Verical | LDO Regulator Pos 2.5V 0.08A 5-Pin TSOP T/R RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0601 | Americas - 2894 |
|
$0.5556 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20894 |
|
$0.2756 / $0.4445 | Buy Now |
DISTI #
MC33761SNT1-025G
|
Avnet Silica | LDO Regulator Pos 25V 008A 5Pin TSOP TR (Alt: MC33761SNT1-025G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for MC33761SNT1-025G
MC33761SNT1-025G CAD Models
MC33761SNT1-025G Part Data Attributes
|
MC33761SNT1-025G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33761SNT1-025G
onsemi
LDO Regulator, 80 mA, 1 V, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | LEAD FREE, THIN SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
MC33761SNT1-025G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a heat sink if necessary, and ensure that the device is operated within its specified temperature range.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, decreased performance, and potentially even device failure. It's crucial to ensure that the device operates within its specified temperature range to maintain reliability.
-
To troubleshoot issues related to the OCP feature, check the input voltage, output current, and sense resistor values to ensure they are within the specified ranges. Also, verify that the OCP threshold is set correctly and that the device is not experiencing any thermal issues.
-
The recommended input and output capacitors for optimal performance are typically low-ESR ceramic capacitors with values between 10uF to 22uF. However, the specific capacitor values may vary depending on the application and operating conditions.