Part Details for MC33742PEPR2 by Freescale Semiconductor
Results Overview of MC33742PEPR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33742PEPR2 Information
MC33742PEPR2 by Freescale Semiconductor is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33742PEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33742PEPR2-ND
|
DigiKey | IC SYSTEM BASE W/CAN 48QFN Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$4.3200 | Buy Now |
|
Rochester Electronics | IC SYSTEM BASE W/CAN 48QFN RoHS: Compliant Status: Active Min Qty: 1 | 580 |
|
$3.3200 / $4.1500 | Buy Now |
Part Details for MC33742PEPR2
MC33742PEPR2 CAD Models
MC33742PEPR2 Part Data Attributes
|
MC33742PEPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33742PEPR2
Freescale Semiconductor
System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown |