Part Details for MC33689DPEWR2 by NXP Semiconductors
Results Overview of MC33689DPEWR2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33689DPEWR2 Information
MC33689DPEWR2 by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC33689DPEWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7455
|
Newark | System Basis Chip, Lin, 125Deg C/Wsoic32, Product Range:-, Ic Case/Package:Wsoic, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:27V, Protocol Supported:Lin, Supported Standards:Lin 2.0, Output Voltage:5V Rohs Compliant: Yes |Nxp MC33689DPEWR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
568-14226-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
377 In Stock |
|
$3.1623 / $5.6600 | Buy Now |
DISTI #
MC33689DPEWR2
|
Avnet Americas | System Basis Chip 32-Pin SOIC W T/R - Tape and Reel (Alt: MC33689DPEWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7733 / $2.8674 | Buy Now |
DISTI #
841-MC33689DPEWR2
|
Mouser Electronics | Interface - Specialized SYSTEM BASIS CHIP W/LIN RoHS: Compliant | 66 |
|
$3.1400 / $5.6600 | Buy Now |
DISTI #
86118944
|
Verical | High Performance System Basis Chip Automotive AEC-Q100 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1901 | Americas - 6000 |
|
$3.8625 | Buy Now |
DISTI #
86119899
|
Verical | High Performance System Basis Chip Automotive AEC-Q100 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1701 | Americas - 475 |
|
$3.8625 | Buy Now |
|
Rochester Electronics | MC33689 - System Basis Chip, LIN, 3x 5.0V/50mA LDOs, SOIC 32 RoHS: Compliant Status: Active Min Qty: 1 | 6475 |
|
$2.4700 / $3.0900 | Buy Now |
DISTI #
MC33689DPEWR2
|
EBV Elektronik | System Basis Chip 32Pin SOIC W TR (Alt: MC33689DPEWR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33689DPEWR2
MC33689DPEWR2 CAD Models
MC33689DPEWR2 Part Data Attributes
|
MC33689DPEWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33689DPEWR2
NXP Semiconductors
LINE TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC33689DPEWR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the MC33689DPEWR2 application note (AN4868). It's essential to follow the layout guidelines to minimize electromagnetic interference (EMI) and ensure proper operation.
-
The MC33689DPEWR2 has a low-power mode that can be enabled by setting the LPEN pin high. Additionally, the device can be configured for low-power mode through the SPI interface by writing to the Power Management Register (PMR). Refer to the datasheet for specific register settings.
-
The MC33689DPEWR2 is rated for operation from -40°C to 125°C (junction temperature). However, the device can be operated at a lower temperature range depending on the specific application requirements.
-
To troubleshoot SPI interface issues, check the clock frequency, polarity, and phase settings. Ensure that the master and slave devices are properly configured and that the SPI bus is not overloaded. Use a logic analyzer or oscilloscope to verify the signal integrity and timing.
-
NXP recommends using a 10 μF ceramic capacitor with a 10% tolerance for VCC pin decoupling. This value provides adequate filtering and decoupling for the device's power supply.