Part Details for MC33662JEFR2 by Freescale Semiconductor
Results Overview of MC33662JEFR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33662JEFR2 Information
MC33662JEFR2 by Freescale Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MC33662JEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC33662 - LIN 2.1 Physical Layer Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$0.7037 / $1.1400 | Buy Now |
Part Details for MC33662JEFR2
MC33662JEFR2 CAD Models
MC33662JEFR2 Part Data Attributes
|
MC33662JEFR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33662JEFR2
Freescale Semiconductor
Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 10kbps, SOIC 8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 4 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
MC33662JEFR2 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MC33662JEFR2. Ensure a solid ground plane, keep the input and output traces separate, and use a common mode choke to reduce EMI. Refer to the Freescale application note AN1955 for more details.
-
Choose an inductor with a high saturation current, low DC resistance, and a suitable inductance value (e.g., 1-10 μH). Consider the operating frequency, output current, and voltage ripple when selecting the inductor. Refer to the datasheet and application notes for guidance.
-
The MC33662JEFR2 is rated for operation up to 125°C (TJ). However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure a safe margin for thermal derating.
-
Start by checking the input voltage, output voltage, and current. Verify the correct configuration of the EN, SYNC, and FB pins. Use an oscilloscope to inspect the switching waveforms and check for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidelines.
-
Yes, the MC33662JEFR2 is suitable for high-reliability and automotive applications. It meets the AEC-Q100 qualification standard and is designed to operate in harsh environments. However, ensure you follow the recommended design and testing guidelines to meet the specific requirements of your application.