Part Details for MC33565DMR2G by onsemi
Results Overview of MC33565DMR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33565DMR2G Information
MC33565DMR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33565DMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125603
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin Micro T/R Min Qty: 505 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$0.7431 | Buy Now |
DISTI #
86123778
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin Micro T/R Min Qty: 505 Package Multiple: 1 | Americas - 4000 |
|
$0.7431 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.3686 / $0.5945 | Buy Now |
|
Vyrian | Regulators | 6415 |
|
RFQ |
Part Details for MC33565DMR2G
MC33565DMR2G CAD Models
MC33565DMR2G Part Data Attributes
|
MC33565DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33565DMR2G
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -5 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.5 V | |
Output Voltage1-Min | 3.1 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 6.1% | |
Width | 3 mm |