Part Details for MC33470DWR2 by onsemi
Results Overview of MC33470DWR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33470DWR2 Information
MC33470DWR2 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33470DWR2
MC33470DWR2 CAD Models
MC33470DWR2 Part Data Attributes
|
MC33470DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33470DWR2
onsemi
Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller, SOIC-20 WB, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-20 WB | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 390 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MC33470DWR2
This table gives cross-reference parts and alternative options found for MC33470DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33470DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33470DW | onsemi | Check for Price | Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller, SOIC-20 WB, 38-TUBE | MC33470DWR2 vs MC33470DW |
MC33470DWR2G | onsemi | Check for Price | Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller, SOIC-20 WB, 1000-REEL | MC33470DWR2 vs MC33470DWR2G |
MC33470DWG | onsemi | Check for Price | Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller, SOIC-20 WB, 38-TUBE | MC33470DWR2 vs MC33470DWG |
MC33470DWR2G | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | MC33470DWR2 vs MC33470DWR2G |
MC33470DWG | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | MC33470DWR2 vs MC33470DWG |