Part Details for MC33465N-28ATR by Motorola Mobility LLC
Results Overview of MC33465N-28ATR by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33465N-28ATR Information
MC33465N-28ATR by Motorola Mobility LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33465N-28ATR
MC33465N-28ATR CAD Models
MC33465N-28ATR Part Data Attributes
|
MC33465N-28ATR
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33465N-28ATR
Motorola Mobility LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
Alternate Parts for MC33465N-28ATR
This table gives cross-reference parts and alternative options found for MC33465N-28ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33465N-28ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM8364BALMFX32 | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | MC33465N-28ATR vs LM8364BALMFX32 |
NCP301LSN15T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33465N-28ATR vs NCP301LSN15T1 |
TLC7705IPWR | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 | MC33465N-28ATR vs TLC7705IPWR |
NCP302HSN25T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | MC33465N-28ATR vs NCP302HSN25T1 |
NCP300LSN10T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33465N-28ATR vs NCP300LSN10T1 |
NCP300LSN15T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33465N-28ATR vs NCP300LSN15T1 |
UCC2912DP | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC33465N-28ATR vs UCC2912DP |
NCP302LSN25T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | MC33465N-28ATR vs NCP302LSN25T1 |
NCP301LSN17T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33465N-28ATR vs NCP301LSN17T1 |
NCP300LSN21T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33465N-28ATR vs NCP300LSN21T1 |