Part Details for MC33464N-48ATR by Rochester Electronics LLC
Results Overview of MC33464N-48ATR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33464N-48ATR Information
MC33464N-48ATR by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33464N-48ATR
MC33464N-48ATR CAD Models
MC33464N-48ATR Part Data Attributes
|
MC33464N-48ATR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33464N-48ATR
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
Alternate Parts for MC33464N-48ATR
This table gives cross-reference parts and alternative options found for MC33464N-48ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464N-48ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33464N-09CTR | Motorola Mobility LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | MC33464N-48ATR vs MC33464N-09CTR |
NCP300LSN14T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33464N-48ATR vs NCP300LSN14T1 |
NCP301LSN27T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, SOT-23, TSOP-5 | MC33464N-48ATR vs NCP301LSN27T1 |
LM8365BALMFX27 | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT23-5, Power Management Circuit | MC33464N-48ATR vs LM8365BALMFX27 |
NCP302LSN49T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | MC33464N-48ATR vs NCP302LSN49T1 |
MC33465N-28ATR | Motorola Mobility LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | MC33464N-48ATR vs MC33465N-28ATR |
NCP302LSN24T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | MC33464N-48ATR vs NCP302LSN24T1 |
LM8364BALMF30/NOPB | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | MC33464N-48ATR vs LM8364BALMF30/NOPB |
NCP300LSN21T1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | MC33464N-48ATR vs NCP300LSN21T1 |
LM8364BALMF20/NOPB | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | MC33464N-48ATR vs LM8364BALMF20/NOPB |