Part Details for MC33464N-30CTR by onsemi
Results Overview of MC33464N-30CTR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33464N-30CTR Information
MC33464N-30CTR by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33464N-30CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33464N-30CTR-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 841 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
86118925
|
Verical | Processor Supervisor 3V 1 Active Low Automotive 5-Pin SOT-23 T/R Min Qty: 971 Package Multiple: 1 Date Code: 0001 | Americas - 45000 |
|
$0.2661 / $0.3864 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.2129 / $0.3434 | Buy Now |
Part Details for MC33464N-30CTR
MC33464N-30CTR CAD Models
MC33464N-30CTR Part Data Attributes
|
MC33464N-30CTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33464N-30CTR
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.65 mm |
Alternate Parts for MC33464N-30CTR
This table gives cross-reference parts and alternative options found for MC33464N-30CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464N-30CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33464N-47ATR | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | MC33464N-30CTR vs MC33464N-47ATR |
935270941115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs 935270941115 |
SA56616-45D-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs SA56616-45D-G |
SA56616-30D-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs SA56616-30D-G |
PST3627NR | Mitsumi Electric Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25A, 5 PIN | MC33464N-30CTR vs PST3627NR |
SA56616-46D-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs SA56616-46D-G |
935270945115 | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs 935270945115 |
MC33464N-20CTR | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | MC33464N-30CTR vs MC33464N-20CTR |
MC33464N-48ATR | Motorola Semiconductor Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, PLASTIC, SOT-23, 5 PIN | MC33464N-30CTR vs MC33464N-48ATR |
SA56616-27D-G | NXP Semiconductors | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 1.50 MM, PLASTIC, SOT-23, SOT-25, SO-5, Power Management Circuit | MC33464N-30CTR vs SA56616-27D-G |
MC33464N-30CTR Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33464N-30CTR should include a solid ground plane, wide power traces, and a thermal relief pattern under the package to facilitate heat dissipation. It's also recommended to place the device near a thermal vias or a heat sink to improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. The device should also be derated according to the temperature derating curve provided in the datasheet.
-
The recommended input capacitor is a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of 50V or higher. For the output, a 10uF to 22uF X7R or X5R ceramic capacitor with a voltage rating of 25V or higher is recommended. The capacitor values and types may vary depending on the specific application and requirements.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any signs of parasitic inductance or capacitance. Ensure that the input and output capacitors are properly placed and sized. Also, verify that the device is operated within its recommended operating conditions, and the output is properly loaded. If the issue persists, consider adding a snubber network or a feedback resistor to improve stability.
-
The maximum allowed voltage drop across the internal diode is typically around 1.5V to 2V. Exceeding this voltage drop can lead to reduced device reliability and potentially cause damage. It's essential to ensure that the input voltage is within the recommended range and the device is operated within its specified conditions.