Part Details for MC33389CDW by Motorola Mobility LLC
Results Overview of MC33389CDW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33389CDW Information
MC33389CDW by Motorola Mobility LLC is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC33389CDW
MC33389CDW CAD Models
MC33389CDW Part Data Attributes
|
MC33389CDW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33389CDW
Motorola Mobility LLC
DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33389CDW
This table gives cross-reference parts and alternative options found for MC33389CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33389CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33389CDW | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SOP-28 | MC33389CDW vs MC33389CDW |
MC33389CDWR2 | Freescale Semiconductor | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SOP-28 | MC33389CDW vs MC33389CDWR2 |
MC33389CDWR2 | Motorola Mobility LLC | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, SO-28 | MC33389CDW vs MC33389CDWR2 |