Part Details for MC33375D-3.0G by onsemi
Results Overview of MC33375D-3.0G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33375D-3.0G Information
MC33375D-3.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33375D-3.0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86082377
|
Verical | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Rail RoHS: Compliant Min Qty: 591 Package Multiple: 1 Date Code: 1801 | Americas - 6958 |
|
$0.6351 | Buy Now |
DISTI #
86082374
|
Verical | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Rail RoHS: Compliant Min Qty: 591 Package Multiple: 1 Date Code: 2001 | Americas - 4998 |
|
$0.6351 | Buy Now |
DISTI #
86082387
|
Verical | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Rail RoHS: Compliant Min Qty: 591 Package Multiple: 1 Date Code: 1101 | Americas - 2313 |
|
$0.6351 | Buy Now |
|
Rochester Electronics | MC33375 - Fixed Positive LDO Regulator, 1 Output, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14612 |
|
$0.3150 / $0.5081 | Buy Now |
DISTI #
MC33375D-3.0G
|
Avnet Silica | LDO Regulator Pos 3V 03A 8Pin SOIC N Rail (Alt: MC33375D-3.0G) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1443 |
|
RFQ |
Part Details for MC33375D-3.0G
MC33375D-3.0G CAD Models
MC33375D-3.0G Part Data Attributes
|
MC33375D-3.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33375D-3.0G
onsemi
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MC33375D-3.0G
This table gives cross-reference parts and alternative options found for MC33375D-3.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33375D-3.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33375D-3.0 | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | MC33375D-3.0G vs MC33375D-3.0 |
MC33375D-3.0R2G | onsemi | Check for Price | LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V, SOIC-8 Narrow Body, 2500-REEL | MC33375D-3.0G vs MC33375D-3.0R2G |
MC33375D-3.0R2 | onsemi | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | MC33375D-3.0G vs MC33375D-3.0R2 |
MC33375D-3.0 | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SOP-8 | MC33375D-3.0G vs MC33375D-3.0 |