Part Details for MC33362DWR2G by onsemi
Results Overview of MC33362DWR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33362DWR2G Information
MC33362DWR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33362DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33362DWR2G
|
Avnet Americas | - Tape and Reel (Alt: MC33362DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2064 |
|
RFQ |
Part Details for MC33362DWR2G
MC33362DWR2G CAD Models
MC33362DWR2G Part Data Attributes
|
MC33362DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33362DWR2G
onsemi
2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SO-16/13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G13 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 315 kHz | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33362DWR2G
This table gives cross-reference parts and alternative options found for MC33362DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33362DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33362DWG | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13 | MC33362DWR2G vs MC33362DWG |
MC33362DWR2G | Rochester Electronics LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, LEAD FREE, SO-16/13 | MC33362DWR2G vs MC33362DWR2G |
MC33362DW | onsemi | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDSO13, SO-16/13 | MC33362DWR2G vs MC33362DW |
MC33362P | Motorola Mobility LLC | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDIP13, PLASTIC, DIP-16/13 | MC33362DWR2G vs MC33362P |
MC33362P | onsemi | Check for Price | 2A SWITCHING REGULATOR, 315kHz SWITCHING FREQ-MAX, PDIP13, PLASTIC, DIP-16/13 | MC33362DWR2G vs MC33362P |
NCP1014ST65T3G | onsemi | Check for Price | High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL | MC33362DWR2G vs NCP1014ST65T3G |
MC33362DWR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the copper traces wide and short can help to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, use a heat sink if necessary, and ensure that the device is operated within its specified temperature range. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and take corrective action if necessary.
-
Operating the device at a lower input voltage than the recommended 12V may affect its performance and efficiency. The device may not be able to deliver its full output current, and its voltage regulation may be compromised. It is recommended to operate the device within its specified input voltage range to ensure reliable operation.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output current, and output voltage levels using an oscilloscope or multimeter. Verify that the device is properly configured and that the output capacitors are of sufficient value and type. Also, check for any signs of overheating or thermal shutdown.
-
The MC33362DWR2G is designed to meet EMI and EMC standards, but proper PCB layout, component selection, and shielding can help to minimize EMI and EMC issues. Use a shielded inductor, keep the switching node (SW) away from sensitive nodes, and use a common-mode choke to reduce EMI emissions.