Part Details for MC33342DR2G by onsemi
Results Overview of MC33342DR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33342DR2G Information
MC33342DR2G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33342DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$0.5487 / $0.8850 | Buy Now |
Part Details for MC33342DR2G
MC33342DR2G CAD Models
MC33342DR2G Part Data Attributes
|
MC33342DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33342DR2G
onsemi
NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
Terminal Finish | TIN |
Alternate Parts for MC33342DR2G
This table gives cross-reference parts and alternative options found for MC33342DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33342DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33342D | Motorola Mobility LLC | Check for Price | BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | MC33342DR2G vs MC33342D |
MC33342D | onsemi | Check for Price | NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE | MC33342DR2G vs MC33342D |
MC33342DG | onsemi | Check for Price | NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE | MC33342DR2G vs MC33342DG |
MC33342D | Rochester Electronics LLC | Check for Price | 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC33342DR2G vs MC33342D |
MC33342DR2 | Motorola Mobility LLC | Check for Price | BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | MC33342DR2G vs MC33342DR2 |
MC33342DR2G Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MC33342DR2G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 10uF input capacitance and 22uF output capacitance is recommended.
-
The MC33342DR2G can handle a maximum input voltage of 18V, but it's recommended to operate within the 7V to 15V range for optimal performance and reliability.
-
The MC33342DR2G is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases. Consult the datasheet for specific derating guidelines.
-
The output voltage of the MC33342DR2G can be calculated using the formula: Vout = (1 + R2/R1) * 1.25V, where R1 and R2 are the feedback resistors. The output voltage range is 1.25V to 15V.