Part Details for MC33283FTB28R2 by onsemi
Results Overview of MC33283FTB28R2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33283FTB28R2 Information
MC33283FTB28R2 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33283FTB28R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33283FTB28R2-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 358 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.8400 | Buy Now |
DISTI #
86120621
|
Verical | Power Management Solution 32-Pin TQFP Min Qty: 373 Package Multiple: 1 Date Code: 9901 | Americas - 12000 |
|
$0.6245 / $1.0073 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 4 Channel, BIPolar, PQFP32 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 12000 |
|
$0.4996 / $0.8058 | Buy Now |
Part Details for MC33283FTB28R2
MC33283FTB28R2 CAD Models
MC33283FTB28R2 Part Data Attributes
|
MC33283FTB28R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33283FTB28R2
onsemi
4-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, PLASTIC, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | REQUIRES ANOTHER SUPPLY OPERATING FROM 3.13V TO 6.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC33283FTB28R2
This table gives cross-reference parts and alternative options found for MC33283FTB28R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33283FTB28R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33283FTB28 | Motorola Mobility LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, PLASTIC, TQFP-32 | MC33283FTB28R2 vs MC33283FTB28 |