Part Details for MC33283FTB28 by onsemi
Results Overview of MC33283FTB28 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33283FTB28 Information
MC33283FTB28 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33283FTB28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33283FTB28-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 358 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
481 In Stock |
|
$0.8400 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 4 Channel, BIPolar, PQFP32 pbFree: No Status: Obsolete Min Qty: 1 | 481 |
|
$0.4996 / $0.8058 | Buy Now |
Part Details for MC33283FTB28
MC33283FTB28 CAD Models
MC33283FTB28 Part Data Attributes
|
MC33283FTB28
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33283FTB28
onsemi
4-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, PLASTIC, TQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | REQUIRES ANOTHER SUPPLY OPERATING FROM 3.13V TO 6.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |