-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33275ST-3.3T3G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3847
|
Newark | Ana 0.3A 3.3V Ldo Vreg |Onsemi MC33275ST-3.3T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1690 | Buy Now |
DISTI #
26K4026
|
Newark | Ldo Voltage Regulator, Fixed, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:13V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC33275ST-3.3T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3140 | Buy Now |
DISTI #
06M5736
|
Newark | Ldo Voltage Regulator, Fixed, 3.3V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:13V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC33275ST-3.3T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3490 | Buy Now |
DISTI #
MC33275ST-3.3T3GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT-223 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3159 In Stock |
|
$0.2334 / $1.2000 | Buy Now |
DISTI #
MC33275ST-3.3T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MC33275ST-3.3T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 400048000 Factory Stock |
|
$0.1550 / $0.1689 | Buy Now |
DISTI #
863-MC33275ST-3.3T3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 300mA RoHS: Compliant | 78551 |
|
$0.2420 / $0.5500 | Buy Now |
DISTI #
E02:0323_00018187
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | Europe - 4000 |
|
$0.1594 / $0.1692 | Buy Now |
DISTI #
V72:2272_07295571
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2434 Container: Cut Strips | Americas - 3450 |
|
$0.2043 / $0.3422 | Buy Now |
DISTI #
70340056
|
RS | LDO Regulator 3.3V 1% 300mA SOT223 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5200 | RFQ |
|
Future Electronics | MC33275 Series 300 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 80000Reel |
|
$0.1600 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33275ST-3.3T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275ST-3.3T3G
onsemi
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MC33275ST-3.3T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33275ST-3.3T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33275ST-3.3T3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, TO-261, SOT-223, 3 PIN | MC33275ST-3.3T3G vs MC33275ST-3.3T3 |
A good PCB layout for the MC33275ST-3.3T3G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, as specified in the datasheet. Additionally, the output capacitor should be placed close to the device, and the PCB layout should be designed to minimize the inductance of the output traces.
The MC33275ST-3.3T3G is rated for operation over a temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the MC33275ST-3.3T3G is suitable for high-reliability applications. The device is built with high-reliability materials and manufacturing processes, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing guidelines to ensure the device's reliability in the specific application.
To troubleshoot issues with the MC33275ST-3.3T3G, start by verifying the input voltage, output voltage, and output current. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to measure the output voltage ripple and noise. If the issue persists, consult the datasheet and application notes for guidance, or contact onsemi's technical support team.