-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33275DT-2.5RKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4021
|
Newark | Ic, volt Regulator, fixed,+2.5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC33275DT-2.5RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3620 | Buy Now |
DISTI #
14AC4514
|
Newark | Ldo, Fixed, 2.5V, 0.3A, To-252-3 Rohs Compliant: Yes |Onsemi MC33275DT-2.5RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3740 / $1.3000 | Buy Now |
DISTI #
26AM3845
|
Newark | Ana 0.3A 2.5V Ldo Vreg Rohs Compliant: Yes |Onsemi MC33275DT-2.5RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
MC33275DT-2.5RKGOSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4331 In Stock |
|
$0.2626 / $1.3000 | Buy Now |
DISTI #
MC33275DT-2.5RKG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC33275DT-2.5RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 125006637 Factory Stock |
|
$0.1827 / $0.1926 | Buy Now |
DISTI #
MC33275DT-2.5RKG
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC33275DT-2.5RKG) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6637 Partner Stock |
|
$0.3556 / $0.4103 | Buy Now |
DISTI #
863-MC33275DT-2.5RKG
|
Mouser Electronics | LDO Voltage Regulators 2.5V 300mA RoHS: Compliant | 1867 |
|
$0.2620 / $1.3000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, High PSRR Vout: 2.5 V RoHS: Compliant | 0 |
|
$0.2503 / $0.2729 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SIP,3PIN,PLASTIC | 15 |
|
$0.4875 / $0.5850 | Buy Now |
DISTI #
MC33275DT-2.5RKG
|
Avnet Silica | LDO Regulator Pos 25V 03A 3Pin2Tab DPAK TR (Alt: MC33275DT-2.5RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33275DT-2.5RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275DT-2.5RKG
onsemi
LDO Regulator, 300 mA, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.16 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for good airflow.
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet, and use a stable voltage source with minimal noise and ripple. Additionally, ensure the input and output capacitors are properly selected and placed close to the device.
Exceeding the maximum operating temperature can lead to reduced performance, increased power consumption, and potentially even device failure. It's essential to ensure the device operates within the recommended temperature range to maintain reliability and longevity.
The MC33275DT-2.5RKG is an automotive-grade device, making it suitable for use in high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device meets the required reliability and performance standards.
To troubleshoot issues with the device, start by verifying the PCB layout and component selection, then check the input and output voltage and current waveforms using an oscilloscope. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.