Part Details for MC33275DT-2.5G by onsemi
Results Overview of MC33275DT-2.5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33275DT-2.5G Information
MC33275DT-2.5G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33275DT-2.5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07322507
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 75 Package Multiple: 75 Lead time: 99 Weeks Date Code: 1837 | Americas - 64 |
|
$0.4362 | Buy Now |
DISTI #
V99:2348_07322507
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1828 | Americas - 50 |
|
$0.4442 | Buy Now |
DISTI #
86007319
|
Verical | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 458 Package Multiple: 1 | Americas - 1550 |
|
$0.5081 / $0.8195 | Buy Now |
DISTI #
86007270
|
Verical | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 458 Package Multiple: 1 Date Code: 1101 | Americas - 1425 |
|
$0.5081 / $0.8195 | Buy Now |
DISTI #
85996169
|
Verical | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 458 Package Multiple: 1 Date Code: 1001 | Americas - 665 |
|
$0.5081 / $0.8195 | Buy Now |
DISTI #
35298775
|
Verical | LDO Regulator Pos 2.5V 0.3A 3-Pin(2+Tab) DPAK Tube Min Qty: 16 Package Multiple: 1 Date Code: 1828 | Americas - 50 |
|
$0.4633 | Buy Now |
|
Bristol Electronics | 1147 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator, 1 Output, PSSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3753 |
|
$0.4065 / $0.6556 | Buy Now |
DISTI #
MC33275DT-2.5G
|
Avnet Silica | LDO Regulator Pos 25V 03A 3Pin2Tab DPAK Rail (Alt: MC33275DT-2.5G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33275DT-2.5G
|
EBV Elektronik | LDO Regulator Pos 25V 03A 3Pin2Tab DPAK Rail (Alt: MC33275DT-2.5G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33275DT-2.5G
MC33275DT-2.5G CAD Models
MC33275DT-2.5G Part Data Attributes
|
MC33275DT-2.5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275DT-2.5G
onsemi
LDO Regulator, 300 mA, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-4 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.16 mm |
Alternate Parts for MC33275DT-2.5G
This table gives cross-reference parts and alternative options found for MC33275DT-2.5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33275DT-2.5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33275DT-2.5RKG | onsemi | $0.4668 | LDO Regulator, 300 mA, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MC33275DT-2.5G vs MC33275DT-2.5RKG |
MC33275DT-2.5 | Motorola Mobility LLC | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO2, PLASTIC, DPAK-3 | MC33275DT-2.5G vs MC33275DT-2.5 |
MC33275DT-2.5 | onsemi | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, DPAK-4 | MC33275DT-2.5G vs MC33275DT-2.5 |
MC33275DT-2.5RK | onsemi | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, DPAK-4 | MC33275DT-2.5G vs MC33275DT-2.5RK |
MC33275DT-2.5G Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the MC33275DT-2.5G. Ensure a solid ground plane, keep the input and output traces short and separate, and use a common mode choke to reduce EMI. Refer to the application note AN1541/D for a detailed layout guide.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. For output capacitors, select ones with low ESR, high capacitance, and a voltage rating above the output voltage. A 10uF to 22uF ceramic capacitor is a good starting point for both input and output.
-
The MC33275DT-2.5G is rated for operation up to 125°C (TJ) junction temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 85°C to ensure a safe margin.
-
To prevent oscillations, ensure the output capacitor has a low ESR, and the feedback resistors (R1 and R2) are chosen to provide a stable gain. A minimum output capacitance of 10uF is recommended. Additionally, use a compensation capacitor (Cc) between the feedback pin and ground to improve stability.
-
The recommended input voltage range for the MC33275DT-2.5G is 2.5V to 5.5V. Operating outside this range may affect performance, efficiency, or reliability.