Part Details for MC33269ST-3.3T3 by onsemi
Results Overview of MC33269ST-3.3T3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33269ST-3.3T3 Information
MC33269ST-3.3T3 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33269ST-3.3T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for MC33269ST-3.3T3
MC33269ST-3.3T3 CAD Models
MC33269ST-3.3T3 Part Data Attributes
|
MC33269ST-3.3T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269ST-3.3T3
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO3, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.5 mm |
Alternate Parts for MC33269ST-3.3T3
This table gives cross-reference parts and alternative options found for MC33269ST-3.3T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269ST-3.3T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33269ST-3.3T3G | onsemi | $0.5053 | LDO Regulator, 800 mA Vout: 3.3 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL | MC33269ST-3.3T3 vs MC33269ST-3.3T3G |
MC33269ST-3.3R2 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO4, SOT-223, 4 PIN | MC33269ST-3.3T3 vs MC33269ST-3.3R2 |
MC33269ST-3.3T3 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device to minimize noise and oscillations.
-
The minimum input voltage is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure the output voltage remains stable.
-
Yes, the device is rated for operation up to 125°C, but it's essential to ensure proper thermal management and heat sinking to prevent overheating and reduce the risk of failure.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the maximum operating temperature and thermal resistance when calculating the power dissipation.