-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33269DTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7827
|
Newark | Adjustable Ldo Voltage Regulator, 0.8A, D-Pak-3, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC33269DTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3860 | Buy Now |
DISTI #
67H6700
|
Newark | Ic, volt Regulator, adjustable,+1.25 To +15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC33269DTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3470 | Buy Now |
DISTI #
MC33269DTRKGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 800MA DPAK Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4452 In Stock |
|
$0.2516 / $1.2600 | Buy Now |
DISTI #
MC33269DTRKG
|
Avnet Americas | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC33269DTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1699 / $0.1790 | Buy Now |
DISTI #
863-MC33269DTRKG
|
Mouser Electronics | LDO Voltage Regulators 1.35-10V ADJ 800mA RoHS: Compliant | 39196 |
|
$0.2510 / $1.2600 | Buy Now |
DISTI #
E02:0323_00078851
|
Arrow Electronics | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2513 | Europe - 5000 |
|
$0.2279 / $0.2348 | Buy Now |
DISTI #
V36:1790_07277596
|
Arrow Electronics | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2429 | Americas - 5000 |
|
$0.2489 / $0.2586 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R / IC REG LDO ADJ 0.8A DPAK RoHS: Compliant | 0 |
|
$0.2399 / $0.2614 | Buy Now |
DISTI #
83604212
|
Verical | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2429 | Americas - 5000 |
|
$0.2489 / $0.2586 | Buy Now |
DISTI #
88175192
|
Verical | LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2513 | Americas - 5000 |
|
$0.2283 / $0.2352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33269DTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269DTRKG
onsemi
LDO Regulator, 800 mA Vout: Adjustable 1.35-10 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.35 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC33269DTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1117DTX-ADJ/NOPB | Texas Instruments | $0.7225 | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | MC33269DTRKG vs LM1117DTX-ADJ/NOPB |
LM1117DT-ADJ/NOPB | Texas Instruments | $0.8548 | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | MC33269DTRKG vs LM1117DT-ADJ/NOPB |
LM1117IDT-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRKG vs LM1117IDT-ADJ |
LM1117IDTX-ADJ | Texas Instruments | Check for Price | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, TO-252, 3 PIN | MC33269DTRKG vs LM1117IDTX-ADJ |
LM1117IDTX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRKG vs LM1117IDTX-ADJ/NOPB |
LM1117DT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRKG vs LM1117DT-ADJ/NOPB |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
Ensure that the input voltage rises monotonically during startup, and falls monotonically during shutdown. Avoid sudden changes in input voltage to prevent unwanted oscillations.
The maximum allowed capacitance on the output pins is 10nF. Exceeding this value may cause instability or oscillations in the output voltage.
Yes, but with some limitations. The device is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.
Check the PCB layout, input voltage, and output capacitance. Ensure that the input voltage is stable, and the output capacitance is within the recommended range. Also, verify that the device is properly decoupled and that there are no unwanted feedback paths.