Part Details for MC33269DTRK by Motorola Mobility LLC
Results Overview of MC33269DTRK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33269DTRK Information
MC33269DTRK by Motorola Mobility LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33269DTRK
MC33269DTRK CAD Models
MC33269DTRK Part Data Attributes
|
MC33269DTRK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33269DTRK
Motorola Mobility LLC
1.25 V-19V ADJUSTABLE POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.35 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.25 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 19 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 6.16 mm |
Alternate Parts for MC33269DTRK
This table gives cross-reference parts and alternative options found for MC33269DTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1117DTX-ADJ/NOPB | Texas Instruments | $0.7225 | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | MC33269DTRK vs LM1117DTX-ADJ/NOPB |
LM1117DT-ADJ/NOPB | Texas Instruments | $0.8548 | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | MC33269DTRK vs LM1117DT-ADJ/NOPB |
LM1117IDT-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRK vs LM1117IDT-ADJ |
LM1117IDTX-ADJ | Texas Instruments | Check for Price | 1.25 V-13.8V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, TO-252, 3 PIN | MC33269DTRK vs LM1117IDTX-ADJ |
LM1117IDTX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRK vs LM1117IDTX-ADJ/NOPB |
LM1117DT-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Adjustable Positive Single Output LDO Regulator | MC33269DTRK vs LM1117DT-ADJ/NOPB |