Part Details for MC33232DR2G by onsemi
Results Overview of MC33232DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33232DR2G Information
MC33232DR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33232DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120585
|
Verical | Power Factor Correction Controller 0.05mA 8-Pin SOIC N T/R Min Qty: 228 Package Multiple: 1 Date Code: 1001 | Americas - 7500 |
|
$1.0238 / $1.6500 | Buy Now |
DISTI #
86120861
|
Verical | Power Factor Correction Controller 0.05mA 8-Pin SOIC N T/R Min Qty: 228 Package Multiple: 1 | Americas - 2787 |
|
$1.0238 / $1.6500 | Buy Now |
|
Rochester Electronics | Power Factor Controller, Voltage-mode, 0.75A, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10287 |
|
$0.8190 / $1.3200 | Buy Now |
Part Details for MC33232DR2G
MC33232DR2G CAD Models
MC33232DR2G Part Data Attributes
|
MC33232DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33232DR2G
onsemi
0.75A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
MC33232DR2G Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MC33232DR2G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure the stability of the MC33232DR2G output voltage, it's essential to use the recommended output capacitor value and type, maintain a minimum load current, and avoid sudden changes in the input voltage or load current. Additionally, the output voltage should be decoupled from the input voltage using a capacitor.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device.
-
The MC33232DR2G is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. A heat sink or thermal pad may be necessary to ensure reliable operation.
-
To troubleshoot issues with the MC33232DR2G output voltage, check the input voltage, output capacitor value and type, and load current. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Use an oscilloscope to measure the output voltage and check for any oscillations or noise.