Part Details for MC33202P by onsemi
Results Overview of MC33202P by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33202P Information
MC33202P by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC33202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 6 |
|
$0.8250 / $0.9900 | Buy Now |
Part Details for MC33202P
MC33202P CAD Models
MC33202P Part Data Attributes
|
MC33202P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33202P
onsemi
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.25 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC33202P
This table gives cross-reference parts and alternative options found for MC33202P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33202P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33202PG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 11000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MC33202P vs MC33202PG |
MC33202P Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33202P should consider the following: keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, and the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 1uF to 22uF. The capacitor values and types should be chosen based on the specific application requirements and the desired output voltage ripple.
-
The MC33202P can operate in an ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at high temperatures, and the maximum operating temperature should be derated based on the specific application and the device's power dissipation.
-
Yes, the MC33202P is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, the device's performance and reliability should be validated through additional testing and qualification for specific applications.
-
To ensure stability, the MC33202P requires a minimum output capacitance of 1uF, and the output capacitor should be placed close to the device. Additionally, the input and output voltage rails should be properly decoupled, and the device's feedback loop should be properly compensated. The device's stability can be verified through simulation and testing.