-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33201DR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3737
|
Newark | Op-Amp, Single, 2.2Mhz, 1V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.2Mhz, Supply Voltage Range:1.8V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:6Mv Rohs Compliant: Yes |Onsemi MC33201DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10743 |
|
$0.4550 / $0.9730 | Buy Now |
DISTI #
79AH4037
|
Newark | Ana Lo-V/R-R Sngl Oa Rohs Compliant: Yes |Onsemi MC33201DR2G RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4150 | Buy Now |
DISTI #
71J5523
|
Newark | Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC33201DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2260 | Buy Now |
DISTI #
MC33201DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5812 In Stock |
|
$0.3452 / $1.5700 | Buy Now |
DISTI #
863-MC33201DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-12V Sngl Rail to Rail -40 to 105 Cel RoHS: Compliant | 10859 |
|
$0.1860 / $0.7000 | Buy Now |
DISTI #
V72:2272_07316398
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2900 |
|
$0.1493 / $0.2209 | Buy Now |
DISTI #
E02:0323_00079422
|
Arrow Electronics | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | Europe - 2500 |
|
$0.1836 / $0.1892 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Rail to Rail I/O, High Output Drive Single, TA= -40° to +105°C RoHS: Compliant | 0 |
|
$0.1568 / $0.1769 | Buy Now |
DISTI #
65163003
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2243 | Americas - 2900 |
|
$0.1493 / $0.1968 | Buy Now |
DISTI #
88120805
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1841 / $0.1898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33201DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33201DR2G
onsemi
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.125 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33201DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33201DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33201VDR2G | onsemi | $0.2715 | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 2500-REEL | MC33201DR2G vs MC33201VDR2G |
TS921ID | STMicroelectronics | $0.8307 | Rail-to-rail high output current op-amps | MC33201DR2G vs TS921ID |
MC33201DG | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | MC33201DR2G vs MC33201DG |
MC33201DR2G | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | MC33201DR2G vs MC33201DR2G |
MC33201D | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | MC33201DR2G vs MC33201D |
MC33201DG | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C, SOIC-8 Narrow Body, 98-TUBE | MC33201DR2G vs MC33201DG |
MC33201DR2 | Motorola Mobility LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | MC33201DR2G vs MC33201DR2 |
MC33201VDG | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -55° to 125°C, SOIC-8 Narrow Body, 98-TUBE | MC33201DR2G vs MC33201VDG |
MC33201VD | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive, SOIC-8 Narrow Body, 98-TUBE | MC33201DR2G vs MC33201VD |
TS921IYD | STMicroelectronics | Check for Price | Rail-to-rail high output current op-amps | MC33201DR2G vs TS921IYD |
A good PCB layout for the MC33201DR2G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a shielded inductor and to keep the device away from high-frequency components.
To ensure the MC33201DR2G operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage is within the recommended range. Also, ensure the output current is within the specified maximum rating.
The recommended input capacitor type for the MC33201DR2G is a low-ESR ceramic capacitor with a value of 10uF to 22uF. This helps to filter out high-frequency noise and ensure stable operation.
To troubleshoot issues with the MC33201DR2G, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, such as excessive temperature or burning smells. If the issue persists, consult the datasheet and application notes for guidance.
Yes, the MC33201DR2G is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.