Part Details for MC33077PG by onsemi
Results Overview of MC33077PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33077PG Information
MC33077PG by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC33077PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86007028
|
Verical | Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 0701 | Americas - 1380 |
|
$0.9576 | Buy Now |
DISTI #
86004107
|
Verical | Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 1101 | Americas - 1320 |
|
$0.9576 | Buy Now |
|
Rochester Electronics | Operational Amplifier, Low Noise, Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 3176 |
|
$0.4750 / $0.7661 | Buy Now |
Part Details for MC33077PG
MC33077PG CAD Models
MC33077PG Part Data Attributes
|
MC33077PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33077PG
onsemi
Operational Amplifier, Low Noise, Dual, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 4.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 7500 | |
Voltage Gain-Min | 125000 | |
Width | 7.62 mm |
Alternate Parts for MC33077PG
This table gives cross-reference parts and alternative options found for MC33077PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33077PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33077PG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 7.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | MC33077PG vs MC33077PG |
MC33077PG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33077PG involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should have a low ESR (Equivalent Series Resistance) and be placed close to the device. A minimum output capacitance of 10uF is recommended. If oscillations occur, try increasing the output capacitance or adding a small series resistor (1-10 ohms) between the output capacitor and the regulator output.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device. Exceeding 18V can cause internal voltage regulators to malfunction or fail.
-
The MC33077PG is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to consider the device's power dissipation, thermal resistance, and junction temperature when operating in high-temperature environments. A heat sink or thermal management system may be necessary to ensure reliable operation.
-
The power dissipation of the MC33077PG can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The junction temperature should be kept below 125°C to ensure reliable operation.