Part Details for MC33074AP by Motorola Semiconductor Products
Results Overview of MC33074AP by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33074AP Information
MC33074AP by Motorola Semiconductor Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MC33074AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for MC33074AP
MC33074AP CAD Models
MC33074AP Part Data Attributes
|
MC33074AP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33074AP
Motorola Semiconductor Products
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for MC33074AP
This table gives cross-reference parts and alternative options found for MC33074AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33074APG | onsemi | $0.6811 | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, PDIP-14, 25-TUBE | MC33074AP vs MC33074APG |
MC33074AP | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, PDIP-14, 500-TUBE | MC33074AP vs MC33074AP |
MC33074AP | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33074AP vs MC33074AP |
MC33074ADR2 | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | MC33074AP vs MC33074ADR2 |
MC33074ADR2 | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 | MC33074AP vs MC33074ADR2 |
MC33074ADG | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | MC33074AP vs MC33074ADG |
MC33074AD | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 | MC33074AP vs MC33074AD |