-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33072APG by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33072APG
|
Avnet Silica | OP Amp Dual GP 22V44V 8Pin PDIP Rail (Alt: MC33072APG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33072APG
|
EBV Elektronik | OP Amp Dual GP 22V44V 8Pin PDIP Rail (Alt: MC33072APG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 1039 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33072APG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072APG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC33072APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33072ADG | onsemi | $0.6634 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | MC33072APG vs MC33072ADG |
MC33072ADR2 | onsemi | Check for Price | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | MC33072APG vs MC33072ADR2 |
MC33072AD | onsemi | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | MC33072APG vs MC33072AD |
MC34072G-P08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | MC33072APG vs MC34072G-P08-R |
MC34072L-P08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | MC33072APG vs MC34072L-P08-R |
A good PCB layout for the MC33072APG involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the output.
The MC33072APG is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
Yes, the MC33072APG is designed to meet the requirements of CISPR 22 (EN55022) and has built-in EMI filtering. However, additional filtering may be required depending on the specific application and regulatory requirements.
The recommended input voltage range for the MC33072APG is 7V to 18V. Operating the device outside of this range may affect its performance and reliability.