Part Details for MC33063AVPG by onsemi
Results Overview of MC33063AVPG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33063AVPG Information
MC33063AVPG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33063AVPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5994
|
Newark | Dc/Dc Conv, Boost/Buck, 100Khz, Dip-8, Topology:Boost, Buck, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |Onsemi MC33063AVPG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.8370 | Buy Now |
DISTI #
488-MC33063AVPG-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.5A 8PDIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
438 In Stock |
|
$0.4286 / $1.7900 | Buy Now |
DISTI #
MC33063AVPG
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin PDIP Rail - Rail/Tube (Alt: MC33063AVPG) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 27400 Partner Stock |
|
$0.3840 / $0.3920 | Buy Now |
DISTI #
863-MC33063AVPG
|
Mouser Electronics | Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant | 240 |
|
$0.4280 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A RoHS: Compliant | 0 |
|
$0.4004 / $0.4990 | Buy Now |
DISTI #
86007655
|
Verical | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 1001 | Americas - 2032 |
|
$0.4388 / $0.6369 | Buy Now |
|
Rochester Electronics | NCV33063AV - Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 2032 |
|
$0.3510 / $0.5661 | Buy Now |
DISTI #
MC33063AVPG
|
TME | PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A, DIP8 Min Qty: 1 | 146 |
|
$0.4930 / $1.1500 | Buy Now |
|
ComSIT USA | 1.5 AMP, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MC33063AVPG
|
IBS Electronics | BUCK / BOOST / INVERTING CONVERTER SWITCHING REGULATOR 1.5 A Min Qty: 1600 Package Multiple: 1 | 0 |
|
$0.4810 / $0.5395 | Buy Now |
Part Details for MC33063AVPG
MC33063AVPG CAD Models
MC33063AVPG Part Data Attributes
|
MC33063AVPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33063AVPG
onsemi
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33063AVPG
This table gives cross-reference parts and alternative options found for MC33063AVPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33063AP1G | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AP1G |
MC33063AVP | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MC33063AVPG vs MC33063AVP |
MC34063A-D08-T | Unisonic Technologies Co Ltd | Check for Price | Switching Regulator/Controller | MC33063AVPG vs MC34063A-D08-T |
MC34063EBN | STMicroelectronics | Check for Price | DC-DC CONVERTER CONTROL CIRCUITS | MC33063AVPG vs MC34063EBN |
TC33063AEPA | Telcom Semiconductor Inc | Check for Price | Switching Regulator, 1.5A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | MC33063AVPG vs TC33063AEPA |
MC33063AVPG Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MC33063AVPG is 18V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
-
The maximum output current that the MC33063AVPG can deliver is 3A. Exceeding this current may cause the device to overheat or fail.
-
The output voltage of the MC33063AVPG can be adjusted by using a resistive divider network between the output pin and the ground pin. The ratio of the resistors determines the output voltage.
-
The enable pin (EN) is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.