Part Details for MC33063AVDR2 by Motorola Mobility LLC
Results Overview of MC33063AVDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33063AVDR2 Information
MC33063AVDR2 by Motorola Mobility LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MC33063AVDR2
MC33063AVDR2 CAD Models
MC33063AVDR2 Part Data Attributes
|
MC33063AVDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AVDR2
Motorola Mobility LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33063AVDR2
This table gives cross-reference parts and alternative options found for MC33063AVDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33063AVDR2G | onsemi | $0.6195 | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | MC33063AVDR2 vs MC33063AVDR2G |
MC33063AQDRQ1 | Texas Instruments | $0.6989 | 1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125 | MC33063AVDR2 vs MC33063AQDRQ1 |
AZ34063UM-E1 | Diodes Incorporated | Check for Price | Switching Regulator/Controller, Voltage-mode, 1.5A, 180kHz Switching Freq-Max, PDSO8 | MC33063AVDR2 vs AZ34063UM-E1 |
MC33063AVD | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC33063AVDR2 vs MC33063AVD |
AZ34063UMTR-E1 | Diodes Incorporated | Check for Price | Switching Regulator/Controller, Voltage-mode, 1.5A, 180kHz Switching Freq-Max, PDSO8 | MC33063AVDR2 vs AZ34063UMTR-E1 |
MC33063AVD | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC33063AVDR2 vs MC33063AVD |
MC33063AVDR2 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC33063AVDR2 vs MC33063AVDR2 |