Part Details for MC33063AD by Rochester Electronics LLC
Results Overview of MC33063AD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33063AD Information
MC33063AD by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC33063ADE4 | Texas Instruments | 1.5-A Peak Boost/Buck/Inverting Switching Regulator 8-SOIC -40 to 85 | |
MC33063AD | Texas Instruments | 1.5-A Peak Boost/Buck/Inverting Switching Regulator 8-SOIC -40 to 85 | |
MC33063ADR | Texas Instruments | 1.5-A Peak Boost/Buck/Inverting Switching Regulator 8-SOIC -40 to 85 |
Part Details for MC33063AD
MC33063AD CAD Models
MC33063AD Part Data Attributes
|
MC33063AD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AD
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MC33063AD
This table gives cross-reference parts and alternative options found for MC33063AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33063ADG | onsemi | $0.3790 | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE | MC33063AD vs MC33063ADG |
MC34063EBD | STMicroelectronics | Check for Price | DC-DC CONVERTER CONTROL CIRCUITS | MC33063AD vs MC34063EBD |
MC33063ADR2 | Motorola Mobility LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | MC33063AD vs MC33063ADR2 |
SP34063AEN/TR | Sipex Corporation | Check for Price | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 | MC33063AD vs SP34063AEN/TR |
MC33063ADX | onsemi | Check for Price | Buck / Boost / Inverting Regulator, Switching, 1.5 A, 3000-REEL | MC33063AD vs MC33063ADX |
SP34063AEN-L/TR | MaxLinear Inc | Check for Price | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | MC33063AD vs SP34063AEN-L/TR |
MC34063ADX | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | MC33063AD vs MC34063ADX |
MC34063ADX | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | MC33063AD vs MC34063ADX |
KA34063AD | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | MC33063AD vs KA34063AD |
MC34063ADR2 | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | MC33063AD vs MC34063ADR2 |