Part Details for MC3303N by NXP Semiconductors
Results Overview of MC3303N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC3303N Information
MC3303N by NXP Semiconductors is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MC3303N
MC3303N CAD Models
MC3303N Part Data Attributes
|
MC3303N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC3303N
NXP Semiconductors
IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for MC3303N
This table gives cross-reference parts and alternative options found for MC3303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3303P | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC3303N vs MC3303P |
LM3303J | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | MC3303N vs LM3303J |