Part Details for MC32PF3001A7EPR2 by NXP Semiconductors
Results Overview of MC32PF3001A7EPR2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF3001A7EPR2 Information
MC32PF3001A7EPR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC32PF3001A7EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5867
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MC32PF3001A7EPR2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 | Buy Now |
DISTI #
MC32PF3001A7EPR2-ND
|
DigiKey | IC PWR MGMT I.MX7 6LDO QFN 48 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8230 | Buy Now |
DISTI #
MC32PF3001A7EPR2
|
Avnet Americas | Power Management, 5.5 V, 3 Step-Down DC-DC Converters, 6 LDOs, 9 Regulated Outputs, 48 Pins, QFN-EP - Tape and Reel (Alt: MC32PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.4891 / $2.5735 | Buy Now |
DISTI #
841-MC32PF3001A7EPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
DISTI #
MC32PF3001A7EPR2
|
Avnet Silica | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins QFNEP (Alt: MC32PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC32PF3001A7EPR2
|
EBV Elektronik | Power Management 55 V 3 StepDown DCDC Converters 6 LDOs 9 Regulated Outputs 48 Pins QFNEP (Alt: MC32PF3001A7EPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1510 |
|
RFQ | |
|
Win Source Electronics | IC PWR MGMT I.MX7 6LDO QFN 48 | 4950 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for MC32PF3001A7EPR2
MC32PF3001A7EPR2 CAD Models
MC32PF3001A7EPR2 Part Data Attributes
|
MC32PF3001A7EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3001A7EPR2
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC32PF3001A7EPR2 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MC32PF3001A7EPR2 is -40°C to 105°C.
-
The clock settings for the MC32PF3001A7EPR2 can be configured using the Clock Controller (CLK) module. The CLK module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum current consumption of the MC32PF3001A7EPR2 is approximately 350 mA at 3.3V and 25°C.
-
The MC32PF3001A7EPR2 has several low-power modes, including Sleep, Deep Sleep, and Power Down. These modes can be implemented using the Power Management Controller (PMC) module. The PMC module allows you to configure the power modes, set the wake-up sources, and control the power gating.
-
The maximum frequency of the MC32PF3001A7EPR2 is 300 MHz.