Part Details for MC32PF3001A7EP by NXP Semiconductors
Results Overview of MC32PF3001A7EP by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC32PF3001A7EP Information
MC32PF3001A7EP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC32PF3001A7EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5866
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 3 Buck, 6 Ldo, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC32PF3001A7EP RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $2.8900 | Buy Now |
DISTI #
568-14413-ND
|
DigiKey | IC PWR MGMT I.MX7 6LDO QFN 48 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2695 In Stock |
|
$2.8019 / $4.6100 | Buy Now |
DISTI #
MC32PF3001A7EP
|
Avnet Americas | Power Management IC, I.MX6UL Processor, 4.5 V Supply, QFN-48 - Trays (Alt: MC32PF3001A7EP) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4891 / $2.5735 | Buy Now |
DISTI #
841-MC32PF3001A7EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48 RoHS: Compliant | 591 |
|
$2.8000 / $4.3400 | Buy Now |
DISTI #
E02:0323_09006478
|
Arrow Electronics | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks Date Code: 2449 | Europe - 1300 |
|
$2.7307 | Buy Now |
DISTI #
79931544
|
Verical | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2411 | Americas - 260 |
|
$3.0862 / $3.1800 | Buy Now |
DISTI #
87871520
|
Verical | Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2301 | Americas - 223 |
|
$3.4750 | Buy Now |
|
Rochester Electronics | Power Management IC RoHS: Compliant Status: Active Min Qty: 1 | 223 |
|
$2.2200 / $2.7800 | Buy Now |
DISTI #
MC32PF3001A7EP
|
IBS Electronics | MC32PF3001A7EP by NXP Semiconductors is a power management IC for i.MX7 with 3 buck converters, 6 LDOs, pre-programmed configuration, in a 48-pin QFN package. Min Qty: 260 Package Multiple: 1 | 260 |
|
$2.8990 / $2.9770 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX7, pre-prog, 3 buck, 6 LDO, QFN 48, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | 436 |
|
$2.5000 / $2.9500 | Buy Now |
Part Details for MC32PF3001A7EP
MC32PF3001A7EP CAD Models
MC32PF3001A7EP Part Data Attributes
|
MC32PF3001A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3001A7EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC32PF3001A7EP Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the MC32PF3001A7EP is 32.768 kHz, which is the typical frequency used for real-time clock (RTC) applications.
-
To configure the MC32PF3001A7EP for low-power mode, you need to set the Power Mode Control Register (PMC) to the desired low-power mode (e.g., sleep, deep sleep, or power-down mode). Additionally, you may need to configure the clock gating, peripheral shutdown, and voltage regulator settings to minimize power consumption.
-
The maximum operating temperature range for the MC32PF3001A7EP is -40°C to 105°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the MC32PF3001A7EP has an external memory interface that allows you to connect external memory devices, such as flash memory or SRAM, to expand the microcontroller's memory capacity.
-
To implement secure boot on the MC32PF3001A7EP, you need to use the microcontroller's built-in security features, such as the Secure Boot Loader (SBL) and the Hardware Security Module (HSM). You will also need to generate and store secure boot keys, and configure the boot process to use secure boot.